Qualtek 08347 technical specifications.
| Package/Case | Axial |
| Color | Silver |
| Diameter | 27mm |
| Finish | Chrome |
| Lead Free | Lead Free |
| Length | 29mm |
| Material | Steel, PBT |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 08 |
| Thickness | 3.99mm |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 08347 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.