Qualtek 09081-G technical specifications.
| Package/Case | Axial |
| Color | Black |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Plastic |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 09 |
| Thickness | 7.01mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 09081-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.