120mm plastic finger guard for axial fan protection. Constructed from durable polycarbonate and plastic, this RoHS compliant component measures 104.8mm in length, 115mm in width, and 0.26 inches in thickness. Supplied in bulk packaging with 100 units per package, it offers essential thermal management for general fan applications.
Qualtek 09120-G technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 104.8mm |
| Material | Polycarbonate, Plastic |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Size | 120mm |
| Thickness | 0.26inch |
| Width | 115mm |
| RoHS | Not Compliant |
Download the complete datasheet for Qualtek 09120-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.