Qualtek 09122-G technical specifications.
| Package/Case | Axial |
| Diameter | 115mm |
| Lead Free | Lead Free |
| Length | 118.9mm |
| Material | Polycarbonate, Plastic, PC |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 09 |
| Size | 120mm |
| Thickness | 0.1inch |
| Width | 115mm |
| RoHS | Not Compliant |
Download the complete datasheet for Qualtek 09122-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.