
Plastic axial fan guard assembly, 40mm width, 32mm diameter, and 39.9mm height. Features 45 PPI filtration and a 4.83mm thickness. Constructed from lead-free plastic, this RoHS compliant component is supplied in bulk packaging with 200 units per package.
Qualtek 09150-F/45 technical specifications.
| Body Material | Plastic |
| Package/Case | Axial |
| Diameter | 32mm |
| Height | 39.9mm |
| Lead Free | Lead Free |
| Length | 39.88mm |
| Material | Plastic |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Thickness | 4.83mm |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Qualtek 09150-F/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.