Qualtek 09150-M/45 technical specifications.
| Body Material | Plastic |
| Package/Case | Axial |
| Height | 32.8mm |
| Lead Free | Lead Free |
| Length | 32.77mm |
| Material | PC, Polycarbonate, Plastic |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 09 |
| Thickness | 2.29mm |
| Width | 36.4mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 09150-M/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.