Qualtek 09150-R technical specifications.
| Body Material | Plastic |
| Package/Case | Axial |
| Height | 1.57mm |
| Lead Free | Lead Free |
| Length | 36.3mm |
| Material | Plastic |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 09 |
| Thickness | 190um |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 09150-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.