Qualtek 09250-G technical specifications.
| Body Material | Plastic |
| Package/Case | Axial |
| Height | 2.36inch |
| Lead Free | Lead Free |
| Length | 59.94mm |
| Material | Polycarbonate, Plastic |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Size | 60mm |
| Thickness | 0.25inch |
| Width | 2.36inch |
| RoHS | Not Compliant |
Download the complete datasheet for Qualtek 09250-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.