Qualtek 09250-M/45 technical specifications.
| Body Material | Plastic |
| Package/Case | Axial |
| Height | 2.2inch |
| Lead Free | Lead Free |
| Length | 55.88mm |
| Material | Polyurethane |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Size | 60mm |
| Thickness | 0.11inch |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 09250-M/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.