Qualtek 09325-G technical specifications.
| Body Material | Plastic |
| Package/Case | Axial |
| Height | 3.15mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Plastic |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Thickness | 260um |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Qualtek 09325-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
