General purpose fan filter media, designed for axial fan applications. Constructed from polyurethane material with a plastic body, this filter media measures 80mm in size, featuring a height and width of 3.06 inches and a length of 77.72mm. The media has a thickness of 0.15 inches and is supplied in bulk packaging with 40 units per package.
Qualtek 09325-M/45 technical specifications.
| Body Material | Plastic |
| Package/Case | Axial |
| Height | 3.06inch |
| Lead Free | Lead Free |
| Length | 77.72mm |
| Material | Polyurethane |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 09 |
| Size | 80mm |
| Thickness | 0.15inch |
| Width | 3.06inch |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 09325-M/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.