Qualtek 09362-F/60 technical specifications.
| Lead Free | Lead Free |
| Length | 96.3mm |
| Material | Plastic |
| Mount | Screw |
| Package Quantity | 75 |
| Packaging | Box |
| Series | 09 |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 09362-F/60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.