Qualtek 09362-M/30 technical specifications.
| Body Material | Plastic |
| Package/Case | Axial |
| Height | 3.54inch |
| Lead Free | Lead Free |
| Length | 89.92mm |
| Material | Plastic |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 09 |
| Size | 92mm |
| Thickness | 0.13inch |
| Width | 3.54inch |
| RoHS | Not Compliant |
Download the complete datasheet for Qualtek 09362-M/30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.