Qualtek 09450-F/100 technical specifications.
| Package/Case | 100 |
| Lead Free | Lead Free |
| Material | Plastic |
| Mount | Screw |
| Package Quantity | 40 |
| Packaging | Bag |
| Series | 09 |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 09450-F/100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.