
120mm filter fan element, 45 PPI density, constructed from durable polyurethane and plastic. Features an axial package with dimensions of 115.57mm length, 4.55inch height, and 4.55inch width. This lead-free component has a thickness of 0.13inch and is supplied in bulk packaging with a package quantity of 20.
Qualtek 09450-M/45 technical specifications.
| Body Material | Plastic |
| Package/Case | Axial |
| Height | 4.55inch |
| Lead Free | Lead Free |
| Length | 115.57mm |
| Material | Polyurethane |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 09 |
| Size | 120mm |
| Thickness | 0.13inch |
| Width | 4.55inch |
| RoHS | Not Compliant |
Download the complete datasheet for Qualtek 09450-M/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
