Qualtek 09450-M/60 technical specifications.
| Length | 116mm |
| Material | Polyurethane |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | 09 |
| Thickness | 3.3mm |
| Width | 116mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 09450-M/60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.