Qualtek 09650-F/45 technical specifications.
| Body Material | Plastic |
| Package/Case | Axial |
| Diameter | 154mm |
| Height | 176.53mm |
| Lead Free | Lead Free |
| Length | 176.5mm |
| Material | Plastic |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Thickness | 8.13mm |
| Width | 154.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Qualtek 09650-F/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
