Qualtek 09650-M/30 technical specifications.
| Body Material | Plastic |
| Package/Case | Axial |
| Height | 150mm |
| Length | 176.5mm |
| Package Quantity | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Size | 150mm |
| Thickness | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 09650-M/30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.