Qualtek 11-M200N-C technical specifications.
| Color | Natural |
| Length | 200mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Series | 11 |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 11-M200N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.