Shielded, white, round cable assembly featuring 8P8C connectors at both ends with nickel-plated shells. Designed for 350 MHz operation, this general-purpose specialized assembly utilizes 24 AWG wire. It is free-hanging for flexible installation.
Qualtek 1221021-03 technical specifications.
| Color | White |
| Mount | Free Hanging |
| Series | 122 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 1221021-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.