Qualtek 1225001-01 technical specifications.
| Color | Grey |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Jacket Material | PVC |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Series | 122 |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 1225001-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.