Qualtek 1225016-14 technical specifications.
| Color | Grey |
| Mount | Free Hanging |
| Series | 122 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 1225016-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.