Shielded, black, 6-foot round cable assembly featuring male-to-male DVI connectors. Utilizes 28AWG wire gauge for reliable signal transmission. Lead-free construction ensures compliance with environmental standards.
Qualtek 1321019-06 technical specifications.
| Color | Black |
| Connector Type A | DVI |
| Connector Type B | DVI |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 6foot |
| Mount | Cable |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 1321019-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.