Qualtek 15-2525N-C technical specifications.
| Color | Natural |
| Length | 28mm |
| Material | Nylon |
| Mount | Screw, Adhesive |
| Series | 15 |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 15-2525N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.