Qualtek 16-2516B-C technical specifications.
| Color | Black |
| Length | 25.4mm |
| Material | Nylon |
| Mount | Screw |
| Series | 16 |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 16-2516B-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.