Qualtek 1606KL-04W-B40-L00 technical specifications.
| Airflow | 44.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 75mA |
| Height | 80.5mm |
| Lead Free | Lead Free |
| Length | 80.5mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.4W |
| Noise | 36.7dBA |
| RPM | 3400RPM |
| Series | FAD1-08032 |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 12V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 1606KL-04W-B40-L00 to view detailed technical specifications.
No datasheet is available for this part.