Qualtek 17-M160N-C technical specifications.
| Color | Natural |
| Features | General Purpose |
| Length | 160mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Series | 17 |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 17-M160N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
