Qualtek 17-S180 technical specifications.
| Style | Standard Locking |
| Body Material | Nylon 6/6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualtek 17-S180 to view detailed technical specifications.
No datasheet is available for this part.