Qualtek 17-S370B-C technical specifications.
| Color | Black |
| Features | General Purpose |
| Length | 370mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Series | 17 |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 17-S370B-C to view detailed technical specifications.
No datasheet is available for this part.