Qualtek 1721005-06 technical specifications.
| Color | Black |
| Connector Type A | HDMI |
| Connector Type B | HDMI |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 6foot |
| Mount | Cable |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 1721005-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.