Qualtek 1721009-10 technical specifications.
| Color | Black |
| Connector Type A | HDMI |
| Connector Type B | HDMI |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 10foot |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 1721009-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.