Qualtek 18-HD400N-C technical specifications.
| Color | Natural |
| Features | General Purpose |
| Length | 400mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Screw |
| Series | 18 |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 18-HD400N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.