Qualtek 1821011-06 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 6foot |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 1821011-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.