Qualtek 1821021-15 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 15foot |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 1821021-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.