Mains power cord featuring a 3-conductor, unshielded design with a 10A current rating and 125V AC voltage rating. This grey, plastic insulated connector is UL approved and lead-free, ensuring compliance with RoHS standards. The 8-foot power cord utilizes 18AWG wire gauge and is supplied in a box of 100 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Qualtek 211012-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Grey |
| Connector Type B | Cable |
| Current Rating | 10A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 8foot |
| Max Current Rating | 10A |
| Number of Conductors | 3 |
| Package Quantity | 100 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 211012-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
