
3-conductor, 16AWG power cord assembly, 6-inch length, 125V AC voltage rating, and 13A current rating. Features black plastic insulation, unshielded construction, and is RoHS compliant and lead-free. UL approved for general use, packaged in bulk.
Qualtek 212013-01 technical specifications.
| Approvals | UL |
| Package/Case | 125 |
| Color | Black |
| Current Rating | 13A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 6inch |
| Max Current Rating | 13A |
| Number of Conductors | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 212013-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
