Qualtek 223020-01 technical specifications.
| Approvals | UL |
| Color | Black |
| Current Rating | 7A |
| Lead Free | Lead Free |
| Length | 6foot |
| Max Current Rating | 7A |
| Number of Conductors | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 223020-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
