3-conductor, 14AWG unshielded power cord, 8.2 feet in length, rated for 125V and 15A. Features a black jacket and male/female connectors. UL and CSA approved. Supplied in a package of 40.
Qualtek 225003-01 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Current Rating | 15A |
| Length | 8.2foot |
| Number of Conductors | 3 |
| Package Quantity | 40 |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 225003-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.