3-conductor, 12AWG unshielded power cord with a NEMA 6-20P plug and C19 connector. Rated for 250V and 20A, this lead-free cord measures 8.2 feet in length and features a black jacket. UL approved for safety.
Qualtek 228003-01 technical specifications.
| Approvals | UL |
| Color | Black |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Length | 8.2foot |
| Number of Conductors | 3 |
| Package Quantity | 30 |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 228003-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.