Qualtek 232003-06 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Connector Type B | Cable |
| Current Rating | 10A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 10foot |
| Number of Conductors | 3 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 232003-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.