18AWG, 3-conductor, unshielded power cord with NEMA 5-15P to C13 connectors. Rated for 125V and 10A, this lead-free cord is 8 feet in length and available in clear or grey. Approvals include UL and CSA.
Qualtek 233002-06 technical specifications.
| Approvals | UL, CSA |
| Color | Clear, Grey |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Length | 8foot |
| Max Current Rating | 10A |
| Number of Conductors | 3 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 233002-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
