18AWG, 3-conductor power cord featuring NEMA 5-15P to IEC 320 C8 connectors. Rated for 125V and 10A, this unshielded cord is constructed with plastic insulation and is lead-free. UL and CSA approved, it measures 10 feet in length and comes in grey.
Qualtek 233003-06 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 125 |
| Color | Grey |
| Current Rating | 10A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 10foot |
| Max Current Rating | 10A |
| Number of Conductors | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 233003-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
