
Shielded USB 2.0 cable assembly, 3 feet in length, featuring a black, male-to-male Type A to Type B USB connection. This 4-conductor, 28AWG cable assembly utilizes crimp termination and is lead-free and RoHS compliant. Designed for bulk packaging, it offers reliable data transfer.
Qualtek 3021001-03 technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 3foot |
| Mount | Cable |
| Number of Conductors | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 3021001-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.