
Shielded USB cable assembly featuring a 4-conductor, 28AWG construction. Connects USB Type A male to Mini USB Type B male connectors. Offers a 3-foot (0.915m) length with a black, crimp-terminated, lead-free design.
Qualtek 3021003-03 technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 3foot |
| Mount | Cable |
| Number of Conductors | 4 |
| Packaging | Bulk |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 3021003-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.