
Shielded USB cable assembly featuring a male USB Type A connector with 4 positions and crimp termination. This 3-foot (0.914m) black cable utilizes 28AWG wire, is lead-free and RoHS compliant. Designed for USB 2.0, 3.0, and Type-C applications, this bulk-packaged assembly offers reliable data transfer.
Qualtek 3021005-03 technical specifications.
| Color | Black |
| Connector Type A | USB |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 3foot |
| Mount | Cable |
| Number of Conductors | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 3021005-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.