
Shielded USB cable assembly, 6-foot length, featuring male USB connectors at both ends. This black cable assembly is constructed with 4 conductors and utilizes crimp termination. It is lead-free and RoHS compliant, supplied in bulk packaging.
Qualtek 3021009-06 technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 6foot |
| Number of Conductors | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 3021009-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.