Qualtek 3021017-10 technical specifications.
| Color | Black |
| Connector Type A | USB |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 10foot |
| Mount | Cable |
| Number of Conductors | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 3021017-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
