
Shielded USB Type-A cable assembly, 16 feet in length, featuring a 4-position male crimp connector. Constructed with 24AWG/26AWG conductors, this black cable is designed for USB 2.0/3.0/Type-C applications. The lead-free assembly is suitable for bulk packaging and utilizes a cable mount termination.
Qualtek 3021023-16 technical specifications.
| Color | Black |
| Connector Type A | USB |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 16foot |
| Mount | Cable |
| Number of Conductors | 4 |
| Packaging | Bulk |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 3021023-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.