
Shielded USB cable assembly, 16 feet in length, featuring a USB Type A to USB Type B male-to-male configuration. This 4-conductor assembly utilizes 20AWG/26AWG wire, is lead-free and RoHS compliant, and employs crimp termination. The black cable is designed for bulk packaging.
Qualtek 3021025-16 technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 16foot |
| Number of Conductors | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 3021025-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
