Qualtek 3023009-01M technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| Gender | Male to Male |
| Length | 1000mm |
| Number of Conductors | 4 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | USB |
| RoHS | Not Compliant |
Download the complete datasheet for Qualtek 3023009-01M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
